74HC08PW-Q100,118 | |
---|---|
DigiKey Part Number | 1727-2612-2-ND - Tape & Reel (TR) 1727-2612-1-ND - Cut Tape (CT) 1727-2612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC08PW-Q100,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.76160 | ¥69.04 |
100 | ¥2.05640 | ¥205.64 |
250 | ¥1.86352 | ¥465.88 |
500 | ¥1.54220 | ¥771.10 |
1,000 | ¥1.15670 | ¥1,156.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93304 | ¥2,332.60 |
5,000 | ¥0.87650 | ¥4,382.50 |
12,500 | ¥0.81994 | ¥10,249.25 |
25,000 | ¥0.75208 | ¥18,802.00 |
62,500 | ¥0.72381 | ¥45,238.12 |