74HC02D-Q100,118 | |
---|---|
DigiKey Part Number | 1727-2031-2-ND - Tape & Reel (TR) 1727-2031-1-ND - Cut Tape (CT) 1727-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC02D-Q100,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC02D-Q100,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.34480 | ¥58.62 |
100 | ¥1.74620 | ¥174.62 |
250 | ¥1.58220 | ¥395.55 |
500 | ¥1.30948 | ¥654.74 |
1,000 | ¥0.98207 | ¥982.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.86420 | ¥2,160.50 |
5,000 | ¥0.81618 | ¥4,080.90 |
12,500 | ¥0.74416 | ¥9,302.00 |
25,000 | ¥0.69615 | ¥17,403.75 |
62,500 | ¥0.62414 | ¥39,008.75 |
125,000 | ¥0.60013 | ¥75,016.25 |