74HC00BQ-Q100,115 | ||
---|---|---|
DigiKey Part Number | 1727-74HC00BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC00BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC00BQ-Q100,115DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC00BQ-Q100,115 | |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel 14-DHVQFN (2.5x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC00BQ-Q100,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥2.91600 | ¥72.90 |
100 | ¥2.17060 | ¥217.06 |
250 | ¥1.96696 | ¥491.74 |
500 | ¥1.62774 | ¥813.87 |
1,000 | ¥1.22081 | ¥1,220.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11910 | ¥3,357.30 |
6,000 | ¥1.05128 | ¥6,307.68 |
15,000 | ¥0.98345 | ¥14,751.75 |
30,000 | ¥0.90206 | ¥27,061.80 |
75,000 | ¥0.86815 | ¥65,111.25 |