74AUP1Z125GF,132 | ||
---|---|---|
DigiKey Part Number | 74AUP1Z125GF,132-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1Z125GF,132 | |
Description | IC DRIVER X-TAL LO-PWR 6-XSON | |
Customer Reference | ||
Detailed Description | Inverter, X-Tal Driver IC 6-XSON, SOT891 (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Inverter, X-Tal Driver | |
Supply Voltage | 0.8V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT891 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.44271 | ¥7,213.55 |
10,000 | ¥1.34321 | ¥13,432.10 |
25,000 | ¥1.27357 | ¥31,839.25 |
50,000 | ¥1.24372 | ¥62,186.00 |