74AUP1G74GN,115 | |
---|---|
DigiKey Part Number | 1727-6839-2-ND - Tape & Reel (TR) 1727-6839-1-ND - Cut Tape (CT) 1727-6839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G74GN,115 |
Description | IC FF D-TYPE SNGL 1BIT 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 315 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.6 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.2x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17000 | ¥41.70 |
25 | ¥3.91440 | ¥97.86 |
100 | ¥3.19510 | ¥319.51 |
250 | ¥2.96752 | ¥741.88 |
500 | ¥2.52552 | ¥1,262.76 |
1,000 | ¥2.02048 | ¥2,020.48 |
2,500 | ¥1.83104 | ¥4,577.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.70477 | ¥8,523.85 |
10,000 | ¥1.64162 | ¥16,416.20 |
25,000 | ¥1.57848 | ¥39,462.00 |
50,000 | ¥1.56285 | ¥78,142.50 |