74AUP1G157GS,132 | ||
---|---|---|
DigiKey Part Number | 1727-74AUP1G157GS,132TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1G157GS,132 | |
Description | IC MULTIPLX 1X2:1 6XSON/SOT1202 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer 1 x 2:1 6-XSON, SOT1202 (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.86147 | ¥9,307.35 |
10,000 | ¥1.79253 | ¥17,925.30 |
25,000 | ¥1.72358 | ¥43,089.50 |