74ALVC74D,118 | |
---|---|
DigiKey Part Number | 1727-74ALVC74D,118TR-ND - Tape & Reel (TR) 1727-74ALVC74D,118CT-ND - Cut Tape (CT) 1727-74ALVC74D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC74D,118 |
Description | IC FF D-TYPE DUAL 1BIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 425 MHz | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.21160 | ¥80.29 |
100 | ¥2.57030 | ¥257.03 |
250 | ¥2.38628 | ¥596.57 |
500 | ¥2.01934 | ¥1,009.67 |
1,000 | ¥1.56035 | ¥1,560.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.42268 | ¥3,556.70 |
5,000 | ¥1.33090 | ¥6,654.50 |
12,500 | ¥1.23911 | ¥15,488.88 |
25,000 | ¥1.17486 | ¥29,371.50 |
62,500 | ¥1.14733 | ¥71,708.12 |