74AHCV05APWJ | ||
---|---|---|
DigiKey Part Number | 1727-8669-2-ND - Tape & Reel (TR) 1727-8669-1-ND - Cut Tape (CT) 1727-8669-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHCV05APWJ | |
Description | IC INVERTER 6CH 1-INP 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Schmitt Trigger, Open Drain 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger, Open Drain | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 16mA | |
Input Logic Level - Low | 0.15V ~ 1.65V | |
Input Logic Level - High | 1.65V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.23760 | ¥80.94 |
100 | ¥2.59090 | ¥259.09 |
250 | ¥2.40600 | ¥601.50 |
500 | ¥2.03576 | ¥1,017.88 |
1,000 | ¥1.57308 | ¥1,573.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14520 | ¥2,863.00 |