74AHCT273PW,118 | |
---|---|
DigiKey Part Number | 1727-5930-2-ND - Tape & Reel (TR) 1727-5930-1-ND - Cut Tape (CT) 1727-5930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT273PW,118 |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 75 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥3.14920 | ¥78.73 |
100 | ¥2.51880 | ¥251.88 |
250 | ¥2.33916 | ¥584.79 |
500 | ¥1.97924 | ¥989.62 |
1,000 | ¥1.52942 | ¥1,529.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.17936 | ¥2,948.40 |
5,000 | ¥1.10789 | ¥5,539.45 |
12,500 | ¥1.03641 | ¥12,955.12 |
25,000 | ¥0.95064 | ¥23,766.00 |
62,500 | ¥0.91490 | ¥57,181.25 |