74AHC573D,118 | |
---|---|
DigiKey Part Number | 1727-6529-2-ND - Tape & Reel (TR) 1727-6529-1-ND - Cut Tape (CT) 1727-6529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC573D,118 |
Description | IC D-TYPE TRANSP SGL 8:8 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3.9ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.98300 | ¥49.83 |
25 | ¥4.67960 | ¥116.99 |
100 | ¥3.81840 | ¥381.84 |
250 | ¥3.54632 | ¥886.58 |
500 | ¥3.01828 | ¥1,509.14 |
1,000 | ¥2.41461 | ¥2,414.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.76082 | ¥3,521.64 |
6,000 | ¥1.64720 | ¥9,883.20 |
10,000 | ¥1.53361 | ¥15,336.10 |
50,000 | ¥1.42000 | ¥71,000.00 |