74AHC32D,118 | |
---|---|
DigiKey Part Number | 1727-3992-2-ND - Tape & Reel (TR) 1727-3992-1-ND - Cut Tape (CT) 1727-3992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC32D,118 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.85040 | ¥71.26 |
100 | ¥2.12050 | ¥212.05 |
250 | ¥1.92196 | ¥480.49 |
500 | ¥1.59064 | ¥795.32 |
1,000 | ¥1.19290 | ¥1,192.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09352 | ¥2,733.80 |
5,000 | ¥1.02724 | ¥5,136.20 |
12,500 | ¥0.96097 | ¥12,012.12 |
25,000 | ¥0.88144 | ¥22,036.00 |
62,500 | ¥0.84830 | ¥53,018.75 |