1N4736A,113 | ||
---|---|---|
DigiKey Part Number | 1727-4688-2-ND - Tape & Reel (TR) 1727-4688-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N4736A,113 | |
Description | DIODE ZENER 6.8V 1W DO41 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.8 V 1 W ±5% Through Hole DO-41 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥1.88600 | ¥18.86 |
100 | ¥0.92110 | ¥92.11 |
500 | ¥0.76844 | ¥384.22 |
1,000 | ¥0.53397 | ¥533.97 |
2,000 | ¥0.46275 | ¥925.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.30174 | ¥1,508.70 |
10,000 | ¥0.25914 | ¥2,591.40 |