NHD-2.8-25664UMY3 | ||
---|---|---|
DigiKey Part Number | NHD-2.8-25664UMY3-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-2.8-25664UMY3 | |
Description | OLED GRAPH MULTIFONT YEL 2.8 | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix Parallel, 8-Bit, SPI 2.8" (71.12mm) 256 x 64 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 72.00mm W x 20.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 256 x 64 | |
Interface | Parallel, 8-Bit, SPI | |
Controller Type | SSD1322 | |
Graphics Color | Yellow | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥302.50000 | ¥30,250.00 |