NHD-10.1-1024600BF-LSXP-CTPFA | |
---|---|
DigiKey Part Number | 757-NHD-10.1-1024600BF-LSXP-CTPFA-ND |
Manufacturer | |
Manufacturer Product Number | NHD-10.1-1024600BF-LSXP-CTPFA |
Description | 10.1" IPS TFT LVDS W/ CAP TOUCH |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, LVDS 10.1" (256.54mm) 1024 x 600 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 224.44mm W x 127.00mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | I2C, LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Base Product Number |