NHD-0220GZ-FSW-GBW-LE-E | ||
---|---|---|
DigiKey Part Number | NHD-0220GZ-FSW-GBW-LE-E-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0220GZ-FSW-GBW-LE-E | |
Description | LCD MOD 40DIG 20X2 TRANSFLCT WHT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 13.50mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.62mm H x 2.49mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.46mm W x 0.53mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥89.04510 | ¥8,904.51 |