NHD-0220FZ-FSW-GBW-P | ||
---|---|---|
DigiKey Part Number | NHD-0220FZ-FSW-GBW-P-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0220FZ-FSW-GBW-P | |
Description | LCD MOD 40DIG 20X2 TRANSFLCT WHT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 65.00mm x 20.00mm x 8.00mm | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-0220FZ-FSW-GBW-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 3.23mm H x 1.85mm W | |
Outline L x W x H | 65.00mm x 20.00mm x 8.00mm | |
Viewing Area | 48.00mm L x 10.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.33mm W x 0.36mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.74000 | ¥105.74 |
5 | ¥99.39800 | ¥496.99 |
10 | ¥93.04500 | ¥930.45 |
50 | ¥87.76120 | ¥4,388.06 |
100 | ¥83.53260 | ¥8,353.26 |
250 | ¥79.30228 | ¥19,825.57 |
500 | ¥76.13054 | ¥38,065.27 |