VFA1-110-5M16 | ||
---|---|---|
DigiKey Part Number | 3263-VFA1-110-5M16-ND | |
Manufacturer | ||
Manufacturer Product Number | VFA1-110-5M16 | |
Description | LENS WIDE ANG F1.4-F16 C-MOUNT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Wide Angle Lens F1.4 ~ F16 1" C-Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 16.0mm | |
Magnification | - | |
Focal Ratio | F1.4 ~ F16 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | 604.6 x 806.9mm ~ 66.0 x 88.2mm | |
Working Distance | 1000mm ~ 100mm | |
Depth Of Field | 22.8mm | |
Resolution | - | |
TV Distortion | 0.1% ~ 0.2% | |
Filter Size | M46 x 0.75 | |
Diameter | 50.0mm Dia | |
Length | 58.2mm | |
Mounting Type | C-Mount | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,767.87000 | ¥1,767.87 |
10 | ¥1,699.86500 | ¥16,998.65 |