XHP50A-0L-02-0D0BJ450E | |
---|---|
DigiKey Part Number | 1672-1007-ND |
Manufacturer | |
Manufacturer Product Number | XHP50A-0L-02-0D0BJ450E |
Description | LED MOD XHP50A WH LNR STRP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50A White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2240lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 23V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 93.98mm L x 33.02mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥120.59624 | ¥60,298.12 |