STDCIC1-26M | |
---|---|
DigiKey Part Number | 644-STDCIC1-26MTR-ND - Tape & Reel (TR) 644-STDCIC1-26MCT-ND - Cut Tape (CT) 644-STDCIC1-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCIC1-26M |
Description | CRYSTAL 26MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCIC1-26M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.71500 | ¥67.15 |
50 | ¥6.27520 | ¥313.76 |
100 | ¥5.54540 | ¥554.54 |
500 | ¥5.25348 | ¥2,626.74 |
1,000 | ¥4.37788 | ¥4,377.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.23195 | ¥12,695.85 |
6,000 | ¥4.08603 | ¥24,516.18 |
15,000 | ¥3.94009 | ¥59,101.35 |