NSC5153A-32.768K | ||
---|---|---|
DigiKey Part Number | 644-NSC5153A-32.768KTR-ND - Tape & Reel (TR) 644-NSC5153A-32.768KCT-ND - Cut Tape (CT) 644-NSC5153A-32.768KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSC5153A-32.768K | |
Description | OSC XO 32.768KHZ CMOS 1.8V SMD | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥26.92700 | ¥269.27 |
50 | ¥25.58360 | ¥1,279.18 |
100 | ¥22.89090 | ¥2,289.09 |
500 | ¥21.54444 | ¥10,772.22 |
1,000 | ¥18.85145 | ¥18,851.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.50490 | ¥52,514.70 |