DB0130MA2 | ||
---|---|---|
DigiKey Part Number | 1949-DB0130MA2-ND | |
Manufacturer | ||
Manufacturer Product Number | DB0130MA2 | |
Description | DOUBLE BALANCED MIXER - ULTRA BR | |
Customer Reference | ||
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 1GHz ~ 30GHz Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1GHz ~ 30GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |