770-40 | ||
---|---|---|
DigiKey Part Number | 1949-1106-ND | |
Manufacturer | ||
Manufacturer Product Number | 770-40 | |
Description | RF ATTENUATOR 40DB MODULE | |
Customer Reference | ||
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 100W Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 100W | |
Package / Case | Module | |
Base Product Number |