770-10 | ||
---|---|---|
DigiKey Part Number | 1949-770-10-ND | |
Manufacturer | ||
Manufacturer Product Number | 770-10 | |
Description | FIXED ATTENUATOR | |
Customer Reference | ||
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 100W N-Type In-Line Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 100W | |
Package / Case | N-Type In-Line Module | |
Base Product Number |