87141710 | ||
---|---|---|
DigiKey Part Number | 2160-87141710-ND | |
Manufacturer | ||
Manufacturer Product Number | 87141710 | |
Description | KDT/X-FDA 02 GROMMET 02-03 MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Frame Grommet, Split 0.079" ~ 0.118" (2.00mm ~ 3.00mm) Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Blue | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
12 | ¥25.79833 | ¥309.58 |
108 | ¥22.73167 | ¥2,455.02 |
1,008 | ¥16.48056 | ¥16,612.40 |
5,004 | ¥14.77570 | ¥73,937.60 |