86622068 | ||
---|---|---|
DigiKey Part Number | 2160-86622068-ND | |
Manufacturer | ||
Manufacturer Product Number | 86622068 | |
Description | MP-PM A3 PLOTTER SET | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Plotter | |
Style | Labels, Markers | |
Specifications | 100 ~ 240VAC, USB | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43,326.75000 | ¥43,326.75 |