86401016 | ||
---|---|---|
DigiKey Part Number | 2160-86401016-ND | |
Manufacturer | ||
Manufacturer Product Number | 86401016 | |
Description | TERMINAL BLOCK LABEL KMR 5X15MM, | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | - | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥1.45114 | ¥2,031.60 |
5,600 | ¥1.37054 | ¥7,675.02 |
11,200 | ¥1.33023 | ¥14,898.58 |