0452-02-150-200-0-2-1005 | ||
---|---|---|
DigiKey Part Number | 2160-0452-02-150-200-0-2-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | 0452-02-150-200-0-2-1005 | |
Description | MP45.2 CABLE CARRIER 45HX150WX15 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside Bend | |
Cavity Height | 1.772" (45.00mm) | |
Cavity Width | 5.906" (150.00mm) | |
Minimum Bend Radius | 7.874" (200.00mm) | |
Outer Height | 2.441" (62.00mm) | |
Outer Width | 6.693" (170.00mm) | |
Length | 39.5667" (1005.00mm) | |
Link Pitch | 2.638" (67.00mm) | |
Features | - | |
Material | Polyamide (PA) | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,371.03000 | ¥1,371.03 |
10 | ¥1,258.15600 | ¥12,581.56 |