0300-02-037-050-0-0-990 | ||
---|---|---|
DigiKey Part Number | 2160-0300-02-037-050-0-0-990-ND | |
Manufacturer | ||
Manufacturer Product Number | 0300-02-037-050-0-0-990 | |
Description | MP3000 CABLE CARRIER 26HX37WX990 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside Bend | |
Cavity Height | 1.024" (26.00mm) | |
Cavity Width | 1.457" (37.00mm) | |
Minimum Bend Radius | 1.979" (50.00mm) | |
Outer Height | 1.378" (35.00mm) | |
Outer Width | 2.165" (55.00mm) | |
Length | 38.976" (990.00mm) | |
Link Pitch | 1.772" (45.00mm) | |
Features | - | |
Material | Polyamide (PA) | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.76000 | ¥611.76 |
10 | ¥561.37700 | ¥5,613.77 |
25 | ¥539.78480 | ¥13,494.62 |
50 | ¥521.79180 | ¥26,089.59 |
100 | ¥493.00340 | ¥49,300.34 |