UEI15-120-Q12P-C | ||
---|---|---|
DigiKey Part Number | 811-1868-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UEI15-120-Q12P-C | |
Description | DC DC CONVERTER 12V 15W | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | UEI15-120-Q12P-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.22000 | ¥289.22 |
5 | ¥286.81800 | ¥1,434.09 |
10 | ¥284.45400 | ¥2,844.54 |
25 | ¥280.37880 | ¥7,009.47 |
50 | ¥271.93800 | ¥13,596.90 |
100 | ¥253.92410 | ¥25,392.41 |
250 | ¥228.63032 | ¥57,157.58 |