MHR0624SA108G70 | ||
---|---|---|
DigiKey Part Number | 490-18238-ND | |
Manufacturer | ||
Manufacturer Product Number | MHR0624SA108G70 | |
Description | RES 1 GOHM 2% 1.6W RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 GOhms ±2% 1.6W Through Hole Resistor Radial High Voltage Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 0.996" L x 0.098" W (25.30mm x 2.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥9.37500 | ¥93.75 |
50 | ¥6.89920 | ¥344.96 |
100 | ¥6.12910 | ¥612.91 |
500 | ¥4.78260 | ¥2,391.30 |
1,000 | ¥4.37033 | ¥4,370.33 |
5,000 | ¥3.65566 | ¥18,278.30 |
10,000 | ¥3.43577 | ¥34,357.70 |