MHR0424SA507F70 | ||
---|---|---|
DigiKey Part Number | 490-18232-ND | |
Manufacturer | ||
Manufacturer Product Number | MHR0424SA507F70 | |
Description | RES 500M OHM 1% 1.4W RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 500 MOhms ±1% 1.4W Through Hole Resistor Radial High Voltage Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 0.996" L x 0.098" W (25.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥8.31600 | ¥83.16 |
50 | ¥6.11920 | ¥305.96 |
100 | ¥5.43620 | ¥543.62 |
500 | ¥4.24160 | ¥2,120.80 |
1,000 | ¥3.87588 | ¥3,875.88 |
5,000 | ¥3.24212 | ¥16,210.60 |
10,000 | ¥3.04711 | ¥30,471.10 |