MHR0317SA107F70 | ||
---|---|---|
DigiKey Part Number | 490-18221-ND | |
Manufacturer | ||
Manufacturer Product Number | MHR0317SA107F70 | |
Description | RES 100M OHM 1% 0.8W RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 MOhms ±1% 0.8W Through Hole Resistor Radial High Voltage Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 0.693" L x 0.098" W (17.60mm x 2.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥6.67400 | ¥66.74 |
50 | ¥4.91080 | ¥245.54 |
100 | ¥4.36330 | ¥436.33 |
500 | ¥3.40474 | ¥1,702.37 |
1,000 | ¥3.11126 | ¥3,111.26 |
5,000 | ¥2.60251 | ¥13,012.55 |
10,000 | ¥2.44598 | ¥24,459.80 |