MEV1S1205DC | |
---|---|
DigiKey Part Number | 811-2207-5-ND |
Manufacturer | |
Manufacturer Product Number | MEV1S1205DC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV1S1205DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
5 | ¥55.33400 | ¥276.67 |
10 | ¥54.92400 | ¥549.24 |
25 | ¥54.26720 | ¥1,356.68 |
50 | ¥52.95360 | ¥2,647.68 |
100 | ¥50.32650 | ¥5,032.65 |
250 | ¥47.04292 | ¥11,760.73 |
500 | ¥43.92284 | ¥21,961.42 |
1,000 | ¥41.13148 | ¥41,131.48 |