MER1S4812SC | |
---|---|
DigiKey Part Number | 811-2142-5-ND |
Manufacturer | |
Manufacturer Product Number | MER1S4812SC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 43.2V - 52.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | MER1S4812SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43.2V | |
Voltage - Input (Max) | 52.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
5 | ¥49.91200 | ¥249.56 |
10 | ¥49.58400 | ¥495.84 |
25 | ¥49.01000 | ¥1,225.25 |
50 | ¥47.77840 | ¥2,388.92 |
100 | ¥45.39770 | ¥4,539.77 |
250 | ¥42.52476 | ¥10,631.19 |
500 | ¥39.65148 | ¥19,825.74 |
1,000 | ¥37.10633 | ¥37,106.33 |