DMS-40LCD-0/1-5-C | ||
---|---|---|
DigiKey Part Number | 811-1054-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-40LCD-0/1-5-C | |
Description | VOLTMTR 200MVDC/2VDC LCD PNL MT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-40LCD-0/1-5-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2V | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 4.5 | |
Display Characters - Height | 0.401" (10.20mm) | |
Output Type | - | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥765.78000 | ¥765.78 |
5 | ¥741.23200 | ¥3,706.16 |
10 | ¥721.60500 | ¥7,216.05 |
25 | ¥687.23920 | ¥17,180.98 |
50 | ¥652.87980 | ¥32,643.99 |
100 | ¥613.60900 | ¥61,360.90 |