DMS-30PC-2-BS-C | ||
---|---|---|
DigiKey Part Number | 811-1032-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-30PC-2-BS-C | |
Description | VOLTMETER 20VDC LED PANEL MOUNT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LED - Blue Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-30PC-2-BS-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±20VDC | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥638.19000 | ¥638.19 |
5 | ¥589.06200 | ¥2,945.31 |
10 | ¥569.42700 | ¥5,694.27 |
25 | ¥544.88520 | ¥13,622.13 |
50 | ¥510.52400 | ¥25,526.20 |
100 | ¥471.54720 | ¥47,154.72 |