DMS-20PC-0-RS-C | ||
---|---|---|
DigiKey Part Number | 811-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-20PC-0-RS-C | |
Description | VOLTMETER 200MVDC LED PANEL MT | |
Customer Reference | ||
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-20PC-0-RS-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.025 lb (11.34 g) | |
Base Product Number |