DMS-20LCD-4/20P-C | ||
---|---|---|
DigiKey Part Number | 811-3312-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-20LCD-4/20P-C | |
Description | PROCESS METER 4-20MA LCD PNL MT | |
Customer Reference | ||
Detailed Description | Process Meter LCD - Black Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-20LCD-4/20P-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.037 lb (16.78 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.16000 | ¥530.16 |