DMS-20LCD-3-5B-C | ||
---|---|---|
DigiKey Part Number | DMS-20LCD-3-5B-C-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-20LCD-3-5B-C | |
Description | VOLTMETER 200V LCD PANEL MOUNT | |
Customer Reference | ||
Detailed Description | Voltmeter LCD - Black Characters, Aqua Backlight Display Panel Mount - Bezel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200V | |
Display Type | LCD - Black Characters, Aqua Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.024 lb (10.89 g) | |
Base Product Number |