DMR20-4/20S-G-C | ||
---|---|---|
DigiKey Part Number | 811-3423-ND | |
Manufacturer | ||
Manufacturer Product Number | DMR20-4/20S-G-C | |
Description | PROCESS METER 4-20MA LED PNL MT | |
Customer Reference | ||
Detailed Description | Process Meter LED - Green Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMR20-4/20S-G-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA | |
Display Type | LED - Green Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.299" (7.60mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Circular - 30.73mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.33000 | ¥628.33 |
5 | ¥569.42600 | ¥2,847.13 |
10 | ¥525.25100 | ¥5,252.51 |
25 | ¥485.97880 | ¥12,149.47 |
50 | ¥466.34180 | ¥23,317.09 |
100 | ¥464.10960 | ¥46,410.96 |