DCA-20PC-3-DC4-RL-C | ||
---|---|---|
DigiKey Part Number | 811-3124-ND | |
Manufacturer | ||
Manufacturer Product Number | DCA-20PC-3-DC4-RL-C | |
Description | AMMETER 0-19.99MA LED PANEL MT | |
Customer Reference | ||
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel | |
Datasheet | Datasheet | |
EDA/CAD Models | DCA-20PC-3-DC4-RL-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 19.99mA | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 8 ~ 36VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Built In Shunts | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.038 lb (17.24 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.33000 | ¥628.33 |