
DAQ0150V2NBC | |
|---|---|
DigiKey Part Number | 811-3823-ND |
Manufacturer | |
Manufacturer Product Number | DAQ0150V2NBC |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 600 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 96% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 50A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥898.54000 | ¥898.54 |
| 5 | ¥865.04200 | ¥4,325.21 |
| 10 | ¥850.98300 | ¥8,509.83 |
| 30 | ¥829.12500 | ¥24,873.75 |
| 60 | ¥815.60633 | ¥48,936.38 |






