
DCQ0150V2NBC | |
|---|---|
DigiKey Part Number | 811-3824-ND |
Manufacturer | |
Manufacturer Product Number | DCQ0150V2NBC |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 600 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 96% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 50A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥892.33000 | ¥892.33 |
| 5 | ¥859.10400 | ¥4,295.52 |
| 10 | ¥845.14400 | ¥8,451.44 |
| 30 | ¥823.43800 | ¥24,703.14 |
| 60 | ¥810.00900 | ¥48,600.54 |


