Isolated Module DC DC Converter 1 Output 12V 50A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 50A 36V - 75V Input
DSQ Series 600 Watt ¼ Brick
Murata's DSQ Series DC DC Converter

DSQ0150V2NBC

DigiKey Part Number
811-3822-ND
Manufacturer
Manufacturer Product Number
DSQ0150V2NBC
Description
DC DC CONVERTER 12V 600W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 50A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DSQ0150V2NBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
600 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
96%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Quarter Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)
Voltage - Output 1
Supplier Device Package
Quarter Brick
Current - Output (Max)
50A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥907.71000¥907.71
5¥873.87400¥4,369.37
10¥859.67400¥8,596.74
30¥837.59367¥25,127.81
60¥823.93967¥49,436.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.