DA103JC | ||
---|---|---|
DigiKey Part Number | 811-3305-ND | |
Manufacturer | ||
Manufacturer Product Number | DA103JC | |
Description | DIGITAL AUDIO TX 1:1 5MH DIP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 7.75mH Pulse Transformer 1:1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 7.75mH | |
ET (Volt-Time) | 28VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥13.28800 | ¥132.88 |
25 | ¥13.11640 | ¥327.91 |
50 | ¥12.85940 | ¥642.97 |
100 | ¥12.17350 | ¥1,217.35 |
250 | ¥11.31620 | ¥2,829.05 |
500 | ¥10.63038 | ¥5,315.19 |
1,000 | ¥9.94454 | ¥9,944.54 |