78604/3C | ||
---|---|---|
DigiKey Part Number | 811-1265-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 78604/3C | |
Description | TRANSFORMER 2:1 200UH 6VUS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 200µH General Purpose Pulse Transformer 2:1 Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 200µH | |
ET (Volt-Time) | 6VµS | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.04 oz (1.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥13.16400 | ¥131.64 |
25 | ¥12.99360 | ¥324.84 |
50 | ¥12.73880 | ¥636.94 |
100 | ¥12.05950 | ¥1,205.95 |
250 | ¥11.21020 | ¥2,802.55 |
500 | ¥10.53080 | ¥5,265.40 |
1,000 | ¥9.85140 | ¥9,851.40 |