78604/2C | |
---|---|
DigiKey Part Number | 811-3872-ND |
Manufacturer | |
Manufacturer Product Number | 78604/2C |
Description | PULSE XFMR 2:1 500UH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500µH General Purpose Pulse Transformer 2:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 500µH | |
ET (Volt-Time) | 10VµS | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥13.28800 | ¥132.88 |
25 | ¥13.11640 | ¥327.91 |
50 | ¥12.85940 | ¥642.97 |
100 | ¥12.17350 | ¥1,217.35 |
250 | ¥11.31620 | ¥2,829.05 |
500 | ¥10.63038 | ¥5,315.19 |
1,000 | ¥9.94454 | ¥9,944.54 |