78602/3MC-R | ||
---|---|---|
DigiKey Part Number | 811-3539-2-ND - Tape & Reel (TR) 811-3539-1-ND - Cut Tape (CT) 811-3539-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 78602/3MC-R | |
Description | PULSE XFMR 1:1:1 200UH | |
Customer Reference | ||
Detailed Description | 200µH General Purpose Pulse Transformer 1:1:1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transformer Type | General Purpose | |
Inductance | 200µH | |
ET (Volt-Time) | 6VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.94000 | ¥9.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.63038 | ¥5,315.19 |
1,000 | ¥9.94454 | ¥9,944.54 |