78250JC | ||
---|---|---|
DigiKey Part Number | 811-2411-ND | |
Manufacturer | ||
Manufacturer Product Number | 78250JC | |
Description | XFRMR 1:1 SMD MAX250 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 2 mH | |
For Use With/Related Products | MAX250, MAX251 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Weight | 0.002 lb (0.91 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.80000 | ¥22.80 |
5 | ¥22.63200 | ¥113.16 |
10 | ¥22.46100 | ¥224.61 |
25 | ¥22.20360 | ¥555.09 |
50 | ¥21.60360 | ¥1,080.18 |
100 | ¥20.66060 | ¥2,066.06 |
250 | ¥19.20324 | ¥4,800.81 |
500 | ¥18.00306 | ¥9,001.53 |
1,000 | ¥16.82428 | ¥16,824.28 |