76615/1C | ||
---|---|---|
DigiKey Part Number | 811-1278-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 76615/1C | |
Description | XFRMR 1CT:1CT 3200UH 45VUS D | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.2mH General Purpose Pulse Transformer 1CT:1CT Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 3.2mH | |
ET (Volt-Time) | 45VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
5 | ¥17.40200 | ¥87.01 |
25 | ¥17.14560 | ¥428.64 |
50 | ¥16.71720 | ¥835.86 |
100 | ¥15.85980 | ¥1,585.98 |
250 | ¥14.83108 | ¥3,707.77 |
500 | ¥13.88806 | ¥6,944.03 |
1,000 | ¥13.03078 | ¥13,030.78 |